IXFN360N10T | Littelfuse
Littelfuse N channel GigaMOS trench HiperFETT power MOSFET, 100 V, 360 A, SOT-227, IXFN360N10T
Order No.: 74P1039
EAN: 4099891779047
MPN:
IXFN360N10T
Unit Price (€ / pc.)
26.2633 € *
Standard delivery time from the manufacturer is: 25 Weeks
MOSFET, IXFN360N10T, Littelfuse
IXFN360N10T offers both hard switching and resonant mode applications, offering low gate charge and excellent ruggedness with a fast intrinsic diode.
Features
- High current handling capability
- Avalanche rated
- Low package inductance
- Fast intrinsic diode
- Easy to mount
- Space saving
- High power density
Applications
- DC-DC converters
- Battery chargers
- DC choppers
- AC motor drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 100 V | |
| Max. current | 360 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 2.6 mΩ | |
| Enclosure | SOT-227 | |
| Gate Charge Qg @10V (nC) | 0.000000525 C | |
| Power loss | 830 W | |
| Assembly | screw mounting | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |