IXFN38N100P | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 1000 V, 38 A, SOT-227, IXFN38N100P

Order No.: 74P1042
EAN: 4099891779078
MPN:
IXFN38N100P
Series: Polar
IXFN38N100P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
45.2795 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
13,583.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
45.2795 €

MOSFET, IXFN38N100P, Littelfuse

IXFN38N100P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.

Features

  • Dynamic dv/dt rating
  • Easy to mount
  • Space saving

Applications

  • DC-DC converters
  • Battery chargers
  • AC motor drives
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 210 mΩ
Gate Charge Qg @10V (nC) 3.5x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 1000 V
Max. current 38 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly Schraubmontage
Power loss 1000 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes