IXFN44N80P | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 800 V, 39 A, SOT-227, IXFN44N80P

Order No.: 74P1048
EAN: 4099891779139
MPN:
IXFN44N80P
Series: Polar
IXFN44N80P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
31.8563 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
9,556.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
31.8563 €

MOSFET, IXFN44N80P, Littelfuse

IXFN44N80P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.

Features

  • Dynamic dv/dt rating
  • Easy to mount
  • Space saving

Applications

  • DC-DC converters
  • Battery chargers
  • AC motor drives
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 190 mΩ
Gate Charge Qg @10V (nC) 2x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 800 V
Max. current 39 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly Schraubmontage
Power loss 694 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes