IXFN48N60P | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 600 V, 40 A, SOT-227, IXFN48N60P

Order No.: 74P1050
EAN: 4099891779153
MPN:
IXFN48N60P
Series: PolarHV
IXFN48N60P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
27.8579 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
8,357.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
27.8579 €

MOSFET, IXFN48N60P, Littelfuse

IXFN48N60P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.

Features

  • Dynamic dv/dt rating
  • Easy to mount
  • Space saving

Applications

  • DC-DC converters
  • Battery chargers
  • AC motor drives
  • High speed power switching applications
Technical specifications
Filter Property Value
Version N channel
max. Voltage 600 V
Max. current 40 A
drain-source on resistance RDS (on) max @VGS=10V 140 mΩ
Enclosure SOT-227
Gate Charge Qg @10V (nC) 0.00000015 C
Power loss 625 W
Assembly screw mounting
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes