IXFN520N075T2 | Littelfuse

Littelfuse N channel GigaMOS trenchT2 HiperFETT power MOSFET, 75 V, 480 A, SOT-227, IXFN520N075T2

Order No.: 74P1051
EAN: 4099891779160
MPN:
IXFN520N075T2
IXFN520N075T2 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
33.3081 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
9,992.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
33.3081 €

MOSFET, IXFN520N075T2, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • miniBLOC with aluminum nitride isolation
  • High current handling capability
  • Fast intrinsic diode
  • Low RDS(on)

Applications

  • DC-DC converters and off-line UPS
  • Primary - side switch
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 1.9 mΩ
Gate Charge Qg @10V (nC) 5.45x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 75 V
Max. current 480 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly Schraubmontage
Power loss 940 W
Logistics
Country of origin KR
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes