IXFN52N100X | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 1000 V, 44 A, SOT-227, IXFN52N100X

Order No.: 74P1052
EAN: 4099891779177
MPN:
IXFN52N100X
Series: X-Class
Littelfuse
IXFN52N100X Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
52.5742 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
Total Price:
52.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
52.5742 €

MOSFET, IXFN52N100X, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • miniBLOC with aluminum nitride isolation
  • Low QG
  • Low package inductance

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • PFC circuits
  • AC and DC motor drives
  • Robotics and servo controls
Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 125 mΩ
Gate Charge Qg @10V (nC) 2.45x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 1000 V
Max. current 44 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly screw mounting
Power loss 830 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes