IXFN52N90P | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 900 V, 43 A, SOT-227, IXFN52N90P
Unit Price (€ / pc.)
48.1831 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
14,454.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
48.1831 €
MOSFET, IXFN52N90P, Littelfuse
IXFN52N90P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.
Features
- Dynamic dv/dt rating
- Easy to mount
- Space saving
Applications
- DC-DC converters
- Battery chargers
- AC motor drives
- High speed power switching applications
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 160 mΩ | |
Gate Charge Qg @10V (nC) | 3.08x10<sup>-7</sup> C | |
Enclosure | SOT-227 | |
max. Voltage | 900 V | |
Max. current | 43 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Schraubmontage | |
Power loss | 890 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |