IXFN62N80Q3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 800 V, 49 A, SOT-227, IXFN62N80Q3
Unit Price (€ / pc.)
61.9514 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
18,585.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
61.9514 €
MOSFET, IXFN62N80Q3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Low intrinsic gate resistance
- miniBLOC with aluminum nitride isolation
- Low package inductance
- Fast intrinsic rectifier
- Low RDS(on) and QG
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- Temperature and lighting controls
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 140 mΩ | |
Gate Charge Qg @10V (nC) | 2.7x10<sup>-7</sup> C | |
Enclosure | SOT-227 | |
max. Voltage | 800 V | |
Max. current | 49 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Schraubmontage | |
Power loss | 960 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |