IXFN82N60Q3 | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 600 V, 66 A, SOT-227, IXFN82N60Q3

Order No.: 74P1068
EAN: 4099891779337
MPN:
IXFN82N60Q3
Series: Q3-Class
IXFN82N60Q3 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
61.9514 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
18,585.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
61.9514 €

MOSFET, IXFN82N60Q3, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Low intrinsic gate resistance
  • miniBLOC with aluminum nitride isolation
  • Low package inductance
  • Fast intrinsic rectifier
  • Low RDS(on) and QG

Applications

  • DC-DC converters
  • Battery chargers
  • Switch-mode and resonant-mode power supplies
  • DC choppers
  • Temperature and lighting controls
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 75 mΩ
Gate Charge Qg @10V (nC) 2.75x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 600 V
Max. current 66 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly Schraubmontage
Power loss 960 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes