IXFN90N85X | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 850 V, 90 A, SOT-227, IXFN90N85X
Unit Price (€ / pc.)
56.3584 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
16,907.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
56.3584 €
MOSFET, IXFN90N85X, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- miniBLOC with aluminum nitride isolation
- High current handling capability
- Fast intrinsic diode
- Low RDS(on)
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drives
- Robotics and servo controls
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 41 mΩ | |
Gate Charge Qg @10V (nC) | 3.4x10<sup>-7</sup> C | |
Enclosure | SOT-227 | |
max. Voltage | 850 V | |
Max. current | 90 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Schraubmontage | |
Power loss | 1200 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |