IXFN94N50P2 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 500 V, 68 A, SOT-227, IXFN94N50P2
Unit Price (€ / pc.)
28.5005 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
MOSFET, IXFN94N50P2, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as easy mounting, and space saving.
Features
- International standard package
- miniBLOC with aluminum nitride isolation
- Dynamic dv/dt rating
- Fast intrinsic diode
- Low QG
- Low RDS(on)
- Low drain-to-tab capacitance
- Low package inductance
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- AC motor drives
- High speed power switching applications
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 55 mΩ | |
Gate Charge Qg @10V (nC) | 2.2x10<sup>-7</sup> C | |
Enclosure | SOT-227 | |
max. Voltage | 500 V | |
Max. current | 68 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Schraubmontage | |
Power loss | 780 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |