IXFP22N60P3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 600 V, 22 A, TO-220, IXFP22N60P3
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
MOSFET, IXFP22N60P3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- Fast intrinsic rectifier
- Low RDS(ON) and QG
- Low package inductance
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- Laser drivers
- AC and DC motor drives
- Robotics and servo controls
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 390 mΩ | |
Gate Charge Qg @10V (nC) | 3.8x10<sup>-8</sup> C | |
Enclosure | TO-220 | |
max. Voltage | 600 V | |
Max. current | 22 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 500 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |