IXFR15N100Q3 | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 1000 V, 10 A, TO-247I, IXFR15N100Q3

Order No.: 74P1075
EAN: 4099891779405
MPN:
IXFR15N100Q3
Series: Q3-Class
IXFR15N100Q3 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
19.3851 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
5,815.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
19.3851 €

MOSFET, IXFR15N100Q3, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • Silicon chip on direct-copper bond (DCB) substrate
  • Isolated mounting surface
  • Low intrinsic gate resistance
  • Fast intrinsic rectifier
  • Low package inductance

Applications

  • DC-DC converters
  • Battery chargers
  • Switch-mode and resonant-mode power supplies
  • DC choppers
  • Temperature and lighting controls
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 1.2 Ω
Gate Charge Qg @10V (nC) 6.4x10<sup>-8</sup> C
Enclosure TO-247I
max. Voltage 1000 V
Max. current 10 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 400 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes