IXFR26N100P | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 1000 V, 15 A, TO-247I, IXFR26N100P
Unit Price (€ / pc.)
37.3303 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
MOSFET, IXFR26N100P, Littelfuse
IXFR26N100P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.
Features
- Dynamic dv/dt rating
- Easy to mount
- Space saving
Applications
- DC-DC converters
- Battery chargers
- AC motor drives
- High speed power switching applications
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 430 mΩ | |
Gate Charge Qg @10V (nC) | 1.97x10<sup>-7</sup> C | |
Gehäuse | TO-247I | |
max. Spannung | 1000 V | |
max. Strom | 15 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Verlustleistung W (DC) | 290 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |