IXFR26N120P | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 1200 V, 15 A, TO-247I, IXFR26N120P

Order No.: 74P1077
EAN: 4099891779429
MPN:
IXFR26N120P
Series: Polar
IXFR26N120P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
38.6512 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
11,595.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
38.6512 €

MOSFET, IXFR26N120P, Littelfuse

IXFR26N120P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.

Features

  • Dynamic dv/dt rating
  • Easy to mount
  • Space saving

Applications

  • DC-DC converters
  • Battery chargers
  • AC motor drives
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 550 mΩ
Gate Charge Qg @10V (nC) 2.25x10<sup>-7</sup> C
Enclosure TO-247I
max. Voltage 1200 V
Max. current 15 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 320 W
Logistics
Country of origin PH
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes