IXFR64N50Q3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 500 V, 45 A, TO-247I, IXFR64N50Q3
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Leadtime: 59 Weeks **
MOSFET, IXFR64N50Q3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Low intrinsic gate resistance
- Fast intrinsic rectifier
- Low package inductance
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- Temperature and lighting controls
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 94 mΩ | |
Gate Charge Qg @10V (nC) | 1.45x10<sup>-7</sup> C | |
Gehäuse | TO-247I | |
max. Spannung | 500 V | |
max. Strom | 45 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Verlustleistung W (DC) | 500 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |