IXFR64N60P | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 600 V, 36 A, TO-247I, IXFR64N60P
Unit Price (€ / pc.)
17.2907 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
MOSFET, IXFR64N60P, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Low intrinsic gate resistance
- Dynamic dv/dt rating
- Fast intrinsic rectifier
- Low QG
- Low RDS(on)
- Low drain-to-tab capacitance
- Low package inductance
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- AC motor drives
- High speed power switching applications
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 105 mΩ | |
Gate Charge Qg @10V (nC) | 2x10<sup>-7</sup> C | |
Gehäuse | TO-247I | |
max. Spannung | 600 V | |
max. Strom | 36 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Verlustleistung W (DC) | 320 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |