IXFR80N60P3 | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 600 V, 48 A, TO-247I, IXFR80N60P3

Order No.: 74P1084
EAN: 4099891779498
MPN:
IXFR80N60P3
Series: Polar3
IXFR80N60P3 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
17.9571 € *
Available: 0 pcs.
Available in 4 Days: 2,310 pcs.
Leadtime: 44 Weeks **
Total Price:
5,387.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
17.9571 €

MOSFET, IXFR80N60P3, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • Silicon chip on direct-copper bond
  • Isolated mounting surface
  • Low intrinsic gate resistance
  • Dynamic dv/dt rating
  • Low QG
  • Low RDS(on)
  • Low drain-to-tab capacitance
  • Low package inductance

Applications

  • DC-DC converters
  • Battery chargers
  • Switch-mode and resonant-mode power supplies
  • Uninterruptible power supplies (UPS)
  • AC motor drives
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 85 mΩ
Gate Charge Qg @10V (nC) 1.9x10<sup>-7</sup> C
Enclosure TO-247I
max. Voltage 600 V
Max. current 48 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 540 W
Logistics
Country of origin PH
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes