IXTA06N120P | Littelfuse

Littelfuse N channel power MOSFET, 1200 V, 0.6 A, TO-263, IXTA06N120P

Order No.: 74P1086
EAN: 4099891779511
MPN:
IXTA06N120P
Series: Polar
IXTA06N120P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
992.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
3.3082 €

MOSFET, IXTA06N120P, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Low QG
  • Low package inductance
  • Fast intrinsic rectifier

Applications

  • DC-DC converters
  • Switch-mode and resonant-mode power supplies
  • AC and DC motor drives
  • Discharge circiuts in lasers, spark igniters, RF generators
  • High voltage pulse power applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 34 Ω
Gate Charge Qg @10V (nC) 1.33x10<sup>-8</sup> C
Enclosure TO-263
max. Voltage 1200 V
Max. current 0.6 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 42 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes