IXTA32P05T | Littelfuse

Littelfuse P-channel TrenchP power MOSFET, 50 V, 32 A, TO-263, IXTA32P05T

Order No.: 74P1088
EAN: 4099891779535
MPN:
IXTA32P05T
IXTA32P05T Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
599.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
1.9992 €

MOSFET, IXTA32P05T, LITTELFUSE

A power MOSFET with P-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Extended FBSOA
  • Fast intrinsic diode
  • Low RDS(ON) and QG

Applications

  • High-side switching
  • Push pull amplifiers
  • DC choppers
  • Automatic test equipment
  • Current regulators
  • Battery charger applications
Technical specifications
Version P-Kanal
drain-source on resistance RDS (on) max @VGS=10V 39 mΩ
Gate Charge Qg @10V (nC) 4.6x10<sup>-8</sup> C
Enclosure TO-263
max. Voltage 50 V
Max. current 32 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 83 W
Logistics
Country of origin PH
Customs tariff number 85423990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes