IXTA32P20T | Littelfuse
Littelfuse P-channel TrenchP power MOSFET, 200 V, 32 A, TO-263, IXTA32P20T
Order No.: 74P1089
EAN: 4099891779542
MPN:
IXTA32P20T
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
MOSFET, IXTA32P20T, LITTELFUSE
A power MOSFET with P-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Extended FBSOA
- Fast intrinsic diode
- Low RDS(ON) and QG
Applications
- High-side switching
- Push pull amplifiers
- DC choppers
- Automatic test equipment
- Current regulators
- Battery charger applications
Technical specifications
Version | P-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 130 mΩ | |
Gate Charge Qg @10V (nC) | 1.85x10<sup>-7</sup> C | |
Enclosure | TO-263 | |
max. Voltage | 200 V | |
Max. current | 32 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 300 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |