IXTA36P15P | Littelfuse

Littelfuse P-channel power MOSFET, 150 V, 36 A, TO-263, IXTA36P15P

Order No.: 74P1090
EAN: 4099891779559
MPN:
IXTA36P15P
Series: PolarP
IXTA36P15P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
1,581.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.2717 €

MOSFET, IXTA36P15P, LITTELFUSE

A power MOSFET with P-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Rugged polarPTM process
  • Low package inductance
  • Fast intrinsic diode
  • Dynamic dv/dt rated
  • Low RDS(ON) and QG
  • Low drain-to-tab capacitance

Applications

  • High-side switching
  • Push pull amplifiers
  • DC choppers
  • Automatic test equipment
  • Current regulators
Technical specifications
Version P-Kanal
drain-source on resistance RDS (on) max @VGS=10V 110 mΩ
Gate Charge Qg @10V (nC) 5.5x10<sup>-8</sup> C
Enclosure TO-263
max. Voltage 150 V
Max. current 36 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 300 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes