IXTA3N100P | Littelfuse

Littelfuse N channel standard power MOSFET, 1000 V, 3 A, TO-263, IXTA3N100P

Order No.: 74P1093
EAN: 4099891779580
MPN:
IXTA3N100P
Series: Polar
IXTA3N100P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
1,042.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
3.4748 €

MOSFET, IXTA3N100P, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Low RDS(ON) and QG
  • Low package inductance

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • Laser drivers
  • AC and DC motor drives
  • Robotics and servo controls
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 4.8 Ω
Gate Charge Qg @10V (nC) 3.9x10<sup>-8</sup> C
Enclosure TO-263
max. Voltage 1000 V
Max. current 3 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 125 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes