IXTA3N120HV | Littelfuse
Littelfuse N channel standard power MOSFET, 1200 V, 3 A, TO-263HV, IXTA3N120HV
Order No.: 74P1095
EAN: 4099891779603
MPN:
IXTA3N120HV
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
MOSFET, IXTA3N120HV, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- High voltage package
- Fast intrinsic diode
- Molding epoxies meet UL 94 V-0 flammability classification
- High blocking voltage
Applications
- High voltage power supplies
- Capacitor discharge applications
- Pulse circuits
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 4.5 Ω | |
Gate Charge Qg @10V (nC) | 4.2x10<sup>-8</sup> C | |
Enclosure | TO-263HV | |
max. Voltage | 1200 V | |
Max. current | 3 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 200 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |