IXTA3N150HV | Littelfuse

Littelfuse N channel standard power MOSFET, 1500 V, 3 A, TO-263HV, IXTA3N150HV

Order No.: 74P1096
EAN: 4099891779610
MPN:
IXTA3N150HV
IXTA3N150HV Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
2,806.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
9.3534 €

MOSFET, IXTA3N150HV, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • High voltage package
  • Fast intrinsic diode
  • Molding epoxies meet UL 94 V-0 flammability classification
  • High blocking voltage

Applications

  • High voltage power supplies
  • Capacitor discharge applications
  • Pulse circuits
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 7.3 Ω
Gate Charge Qg @10V (nC) 3.86x10<sup>-8</sup> C
Enclosure TO-263HV
max. Voltage 1500 V
Max. current 3 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 250 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes