IXTA6N100D2HV | Littelfuse

Littelfuse N channel depletion mode power MOSFET, 1000 V, 6 A, TO-263HV, IXTA6N100D2HV

Order No.: 74P1099
EAN: 4099891779641
MPN:
IXTA6N100D2HV
IXTA6N100D2HV Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
3,923.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
13.0781 €

MOSFET, IXTA6N100D2HV, LITTELFUSE

A power MOSFET with N-Channel depletion mode, with advantages such as high power density, easy mounting, and space savings.

Features

  • High voltage package
  • High blocking voltage
  • Normally ON mode
  • High voltage package

Applications

  • Audio amplifiers
  • Start-up circuits
  • Protection circuits
  • Ramp generators
  • Current regulators
  • Active loads
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 2.2 Ω
Gate Charge Qg @10V (nC) 9.5x10<sup>-8</sup> C
Enclosure TO-263HV
max. Voltage 1000 V
Max. current 6 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 300 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes