IXTA6N50D2 | Littelfuse

Littelfuse N channel depletion mode power MOSFET, 500 V, 6 A, TO-263, IXTA6N50D2

Order No.: 74P1100
EAN: 4099891779658
MPN:
IXTA6N50D2
Series: D2 Series
IXTA6N50D2 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
2,238.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
7.4613 €

MOSFET, IXTA6N50D2, LITTELFUSE

A power MOSFET with N-Channel depletion mode, with advantages such as high power density, easy mounting, and space savings.

Features

  • Normally ON mode
  • International standard package
  • Molding epoxies meet UL 94 V-0 flammability classification

Applications

  • Audio amplifiers
  • Start-up circuits
  • Protection circuits
  • Ramp generators
  • Current regulators
  • Active loads
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 550 mΩ
Gate Charge Qg @10V (nC) 9.6x10<sup>-8</sup> C
Enclosure TO-263
max. Voltage 500 V
Max. current 6 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 300 W
Logistics
Country of origin KR
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes