IXTA80N075L2 | Littelfuse

Littelfuse N channel LinearL2 power MOSFET, 75 V, 80 A, TO-263, IXTA80N075L2

Order No.: 74P1101
EAN: 4099891779665
MPN:
IXTA80N075L2
Series: L2
IXTA80N075L2 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
3,502.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
11.6739 €

MOSFET, IXTA80N075L2, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • Designed for linear operation
  • International standard package

Applications

  • Solid state circuit breakers
  • Soft start controls
  • Linear amplifiers
  • Programmable loads
  • Current regulators
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 24 mΩ
Gate Charge Qg @10V (nC) 1.03x10<sup>-7</sup> C
Enclosure TO-263
max. Voltage 75 V
Max. current 80 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 357 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes