IXTA80N10T | Littelfuse

Littelfuse N channel trench power MOSFET, 100 V, 80 A, TO-263, IXTA80N10T

Order No.: 74P1102
EAN: 4099891779672
MPN:
IXTA80N10T
Series: Gen1
IXTA80N10T Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
824.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
2.7489 €

MOSFET, IXTA80N10T, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • Ultra-low on resistance
  • Low package inductance - easy to drive and to protect
  • Fast intrinsic diode

Applications

  • Automotive
  • Motor drives
  • 42 V power bus
  • ABS systems
  • DC-DC converters and off-line UPS
  • Primary switch for 24V and 48V systems
  • Distributed power architechtures and VRMs
  • Electronic valve train systems
  • High current switching applications
  • High voltage synchronous recifier
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 14 mΩ
Gate Charge Qg @10V (nC) 6x10<sup>-8</sup> C
Enclosure TO-263
max. Voltage 100 V
Max. current 80 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 230 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes