IXTA80N12T2 | Littelfuse
Littelfuse N channel TrenchT2 power MOSFET, 120 V, 80 A, TO-263, IXTA80N12T2
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
MOSFET, IXTA80N12T2, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Low RDS(on)
- Fast intrinsic rectifier
- High current handling capability
Applications
- Synchronous rectification
- DC-DC converters and off-line UPS
- Primary - side switch
- High current switching applications
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 17 mΩ | |
Gate Charge Qg @10V (nC) | 8x10<sup>-8</sup> C | |
Enclosure | TO-263 | |
max. Voltage | 120 V | |
Max. current | 80 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 325 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |