IXTH12N100L | Littelfuse
Littelfuse N channel linear power MOSFET, 1000 V, 30 A, TO-247, IXTH12N100L
Unit Price (€ / pc.)
20.5751 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
MOSFET, IXTH12N100L, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Designed for linear operation
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Programmable loads
- Current regulators
- DC-DC converters
- Battery chargers
- DC choppers
- Temperature and lighting controls
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 1.3 Ω | |
Gate Charge Qg @10V (nC) | 1.55x10<sup>-7</sup> C | |
Enclosure | TO-247 | |
max. Voltage | 1000 V | |
Max. current | 30 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 400 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |