IXTH30N25L2 | Littelfuse
Littelfuse N channel LinearL2 power MOSFET, 250 V, 30 A, TO-247, IXTH30N25L2
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
MOSFET, IXTH30N25L2, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- Designed for linear operation
- International standard package
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Solid state circuit breakers
- Soft start controls
- Linear amplifiers
- Programmable loads
- Current regulators
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 140 mΩ | |
Gate Charge Qg @10V (nC) | 1.3x10<sup>-7</sup> C | |
Enclosure | TO-247 | |
max. Voltage | 250 V | |
Max. current | 30 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 355 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |