IXTH30N50P | Littelfuse

Littelfuse N channel power MOSFET, 500 V, 30 A, TO-247, IXTH30N50P

Order No.: 74P1110
EAN: 4099891779757
MPN:
IXTH30N50P
Series: PolarHV
IXTH30N50P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
1,952.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
6.5093 €

MOSFET, IXTH30N50P, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Unclamped inductive switching (UIS) rated
  • Low package inductance - easy to drive and to protect

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • Battery chargers
  • Laser drivers
  • AC and DC motor drives
  • Robotics and servo controls
  • Lamp ballasts
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 200 mΩ
Gate Charge Qg @10V (nC) 7x10<sup>-8</sup> C
Enclosure TO-247
max. Voltage 500 V
Max. current 30 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 460 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes