IXTH30N60P | Littelfuse
Littelfuse N channel power MOSFET, 600 V, 30 A, TO-247, IXTH30N60P
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
MOSFET, IXTH30N60P, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- Fast recovery diode
- Unclamped inductive switching (UIS) rated
- International standard package
- Low package inductance - easy to drive and to protect
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- Battery chargers
- Laser drivers
- AC and DC motor drives
- Robotics and servo controls
- Lamp ballasts
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 240 mΩ | |
Gate Charge Qg @10V (nC) | 8.2x10<sup>-8</sup> C | |
Gehäuse | TO-247 | |
max. Spannung | 600 V | |
max. Strom | 30 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Verlustleistung W (DC) | 540 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |