IXTH500N04T2 | Littelfuse

Littelfuse N channel TrenchT2 power MOSFET, 40 V, 500 A, TO-247, IXTH500N04T2

Order No.: 74P1113
EAN: 4099891779788
MPN:
IXTH500N04T2
Series: GEN2
IXTH500N04T2 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
3,827.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
12.7568 €

MOSFET, IXTH500N04T2, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Low RDS(on)
  • Fast intrinsic rectifier
  • High current handling capability

Applications

  • Synchronous buck converters
  • High current switching power supplies
  • Battery powered electric motors
  • Resonant-mode power supplies
  • Electronics ballast application
  • Class D audio amplifiers
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 1.6 mΩ
Gate Charge Qg @10V (nC) 4.05x10<sup>-7</sup> C
Enclosure TO-247
max. Voltage 40 V
Max. current 500 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 1000 W
Logistics
Country of origin KR
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes