IXTK110N20L2 | Littelfuse

Littelfuse N channel LinearL2 power MOSFET, 200 V, 110 A, TO-264, IXTK110N20L2

Order No.: 74P1114
EAN: 4099891779795
MPN:
IXTK110N20L2
Series: L2
IXTK110N20L2 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
32.2609 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
9,678.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
32.2609 €

MOSFET, IXTK110N20L2, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • Designed for linear operation
  • International standard package

Applications

  • Solid state circuit breakers
  • Soft start controls
  • Linear amplifiers
  • Programmable loads
  • Current regulators
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 24 mΩ
Gate Charge Qg @10V (nC) 5x10<sup>-7</sup> C
Enclosure TO-264
max. Voltage 200 V
Max. current 110 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 960 W
Logistics
Country of origin PH
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes