IXTK120N20P | Littelfuse

Littelfuse N channel power MOSFET, 200 V, 120 A, TO-264, IXTK120N20P

Order No.: 74P1115
EAN: 4099891779801
MPN:
IXTK120N20P
Series: PolarHT
IXTK120N20P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
3,027.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
10.0912 €

MOSFET, IXTK120N20P, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Unclamped inductive switching (UIS) rated
  • Low package inductance - easy to drive and to protect

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • Battery chargers
  • Laser drivers
  • AC and DC motor drives
  • Robotics and servo controls
  • Lamp ballasts
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 22 mΩ
Gate Charge Qg @10V (nC) 1.52x10<sup>-7</sup> C
Enclosure TO-264
max. Voltage 200 V
Max. current 120 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 714 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes