IXTK140N20P | Littelfuse

Littelfuse N channel power MOSFET, 200 V, 140 A, TO-264, IXTK140N20P

Order No.: 74P1118
EAN: 4099891779832
MPN:
IXTK140N20P
Series: PolarHT
IXTK140N20P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
13.4351 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
4,030.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
13.4351 €

MOSFET, IXTK140N20P, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Unclamped inductive switching (UIS) rated
  • Low package inductance - easy to drive and to protect

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • Laser drivers
  • AC and DC motor drives
  • Robotics and servo controls
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 18 mΩ
Gate Charge Qg @10V (nC) 2.4x10<sup>-7</sup> C
Enclosure TO-264
max. Voltage 200 V
Max. current 140 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 800 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes