IXTK200N10L2 | Littelfuse
Littelfuse N channel LinearL2 power MOSFET, 100 V, 200 A, TO-264, IXTK200N10L2
Unit Price (€ / pc.)
35.3668 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
10,610.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
35.3668 €
MOSFET, IXTK200N10L2, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- Designed for linear operation
Applications
- Solid state circuit breakers
- Soft start controls
- Linear amplifiers
- Programmable loads
- Current regulators
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 11 mΩ | |
Gate Charge Qg @10V (nC) | 5.4x10<sup>-7</sup> C | |
Enclosure | TO-264 | |
max. Voltage | 100 V | |
Max. current | 200 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 1040 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |