IXTK200N10P | Littelfuse

Littelfuse N channel power MOSFET, 100 V, 200 A, TO-264, IXTK200N10P

Order No.: 74P1121
EAN: 4099891779863
MPN:
IXTK200N10P
Series: PolarHT
IXTK200N10P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
13.4351 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
4,030.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
13.4351 €

MOSFET, IXTK200N10P, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • Unclamped inductive switching (UIS) rated
  • Low package inductance - easy to drive and to protect

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • Laser drivers
  • AC and DC motor drives
  • Robotics and servo controls
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 7.5 mΩ
Gate Charge Qg @10V (nC) 2.4x10<sup>-7</sup> C
Enclosure TO-264
max. Voltage 100 V
Max. current 200 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 800 W
Logistics
Country of origin PH
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes