IXTP140P05T | Littelfuse
Littelfuse P-channel TrenchP power MOSFET, 50 V, 140 A, TO-220, IXTP140P05T
Order No.: 74P1122
EAN: 4099891779870
MPN:
IXTP140P05T
Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 44 Weeks
MOSFET, IXTP140P05T, LITTELFUSE
A power MOSFET with P-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Extended FBSOA
- Fast intrinsic diode
- Low RDS(ON) and QG
Applications
- High-side switching
- Push pull amplifiers
- DC choppers
- Automatic test equipment
- Current regulators
- Battery charger applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | 50 V | |
| Max. current | 140 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 9 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 0.0000002 C | |
| Power loss | 298 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |