IXTT16N20D2 | Littelfuse
Littelfuse N channel depletion mode power MOSFET, 200 V, 16 A, TO-268S, IXTT16N20D2
Unit Price (€ / pc.)
13.7445 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
MOSFET, IXTT16N20D2, LITTELFUSE
A power MOSFET with N-Channel depletion mode, with advantages such as high power density, easy mounting, and space savings.
Features
- Normally ON mode
- International standard package
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Audio amplifiers
- Start-up circuits
- Protection circuits
- Ramp generators
- Current regulators
- Active loads
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 80 mΩ | |
Gate Charge Qg @10V (nC) | 2.08x10<sup>-7</sup> C | |
Enclosure | TO-268S | |
max. Voltage | 200 V | |
Max. current | 16 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 695 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |