IXTT16N50D2 | Littelfuse
Littelfuse N channel depletion mode power MOSFET, 500 V, 16 A, TO-268S, IXTT16N50D2
Unit Price (€ / pc.)
19.5993 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
MOSFET, IXTT16N50D2, LITTELFUSE
A power MOSFET with N-Channel depletion mode, with advantages such as high power density, easy mounting, and space savings.
Features
- Normally ON mode
- International standard package
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Audio amplifiers
- Start-up circuits
- Protection circuits
- Ramp generators
- Current regulators
- Active loads
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 300 mΩ | |
Gate Charge Qg @10V (nC) | 1.99x10<sup>-7</sup> C | |
Gehäuse | TO-268S | |
max. Spannung | 500 V | |
max. Strom | 16 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Verlustleistung W (DC) | 695 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |