MMIX1F132N50P3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 500 V, 63 A, SMPD, MMIX1F132N50P3
Unit Price (€ / pc.)
44.9582 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
13,487.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
44.9582 €
MOSFET, MMIX1F132N50P3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and advantages such as easy mounting and space savings.
Features
- Silicon chip on direct-copper-bond substrate
- High power dissipation
- Isolated mounting surface
- Low package inductance
- Fast intrinsic rectifier
- Low RDS(on)
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- AC motor drives
- High speed power switching applications
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 43 mΩ | |
Gate Charge Qg @10V (nC) | 2.5x10<sup>-7</sup> C | |
Enclosure | SMPD | |
max. Voltage | 500 V | |
Max. current | 63 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 520 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |