MMIX1F180N25T | Littelfuse
Littelfuse N channel GigaMOS trench HiperFETT power MOSFET, 250 V, 132 A, SMPD, MMIX1F180N25T
Order No.: 74P1128
EAN: 4099891779931
MPN:
MMIX1F180N25T
Unit Price (€ / pc.)
42.4473 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
12,734.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
42.4473 €
MOSFET, MMIX1F180N25T, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and advantages such as high power density, easy mounting and space savings.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated substrate
- Excellent thermal transfer
- Increased temperature and power cycling capability
- Very high current handling capability
- Fast intrinsic diode
- Very low RDS(on)
Applications
- DC-DC converters and off-line UPS
- Primary - side switch
- High speed power switching applications
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 13 mΩ | |
Gate Charge Qg @10V (nC) | 3.64x10<sup>-7</sup> C | |
Gehäuse | SMPD | |
max. Spannung | 250 V | |
max. Strom | 132 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Verlustleistung W (DC) | 570 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |