MMIX1F210N30P3 | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 300 V, 108 A, SMPD, MMIX1F210N30P3

Order No.: 74P1129
EAN: 4099891779948
MPN:
MMIX1F210N30P3
Series: Polar3
MMIX1F210N30P3 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
44.9582 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
13,487.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
44.9582 €

MOSFET, MMIX1F210N30P3, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and advantages such as easy mounting and space savings.

Features

  • Silicon chip on direct-copper-bond substrate
  • High power dissipation
  • Isolated mounting surface
  • Low package inductance
  • Fast intrinsic rectifier
  • Low RDS(on)

Applications

  • DC-DC converters
  • Battery chargers
  • Switch-mode and resonant-mode power supplies
  • Uninterruptible power supplies (UPS)
  • AC motor drives
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 16 mΩ
Gate Charge Qg @10V (nC) 2.68x10<sup>-7</sup> C
Enclosure SMPD
max. Voltage 300 V
Max. current 108 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 520 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes