MMIX1F230N20T | Littelfuse

Littelfuse N channel GigaMOS trench HiperFETT power MOSFET, 200 V, 168 A, SMPD, MMIX1F230N20T

Order No.: 74P1130
EAN: 4099891779955
MPN:
MMIX1F230N20T
MMIX1F230N20T Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
42.4473 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
12,734.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
42.4473 €

MOSFET, MMIX1F230N20T, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and advantages such as high power density, easy mounting and space savings.

Features

  • Silicon chip on direct-copper-bond substrate
  • Isolated substrate
  • Excellent thermal transfer
  • Increased temperature and power cycling capability
  • Very high current handling capability
  • Fast intrinsic diode
  • Very low RDS(on)

Applications

  • DC-DC converters and off-line UPS
  • Primary - side switch
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 8.3 mΩ
Gate Charge Qg @10V (nC) 3.58x10<sup>-7</sup> C
Enclosure SMPD
max. Voltage 200 V
Max. current 168 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 680 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes