MMIX1F360N15T2 | Littelfuse
Littelfuse N channel GigaMOS trenchT2 HiperFETT power MOSFET, 150 V, 235 A, SMPD, MMIX1F360N15T2
Order No.: 74P1131
EAN: 4099891779962
MPN:
MMIX1F360N15T2
Unit Price (€ / pc.)
43.4112 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
13,023.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
43.4112 €
MOSFET, MMIX1F360N15T2, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and advantages such as high power density, easy mounting and space savings.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated substrate
- Excellent thermal transfer
- Increased temperature and power cycling capability
- Very high current handling capability
- Fast intrinsic diode
- Very low RDS(on)
Applications
- DC-DC converters and off-line UPS
- Primary - side switch
- High speed power switching applications
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 4.4 mΩ | |
Gate Charge Qg @10V (nC) | 7.15x10<sup>-7</sup> C | |
Enclosure | SMPD | |
max. Voltage | 150 V | |
Max. current | 235 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 680 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |