MMIX1H60N150V1 | Littelfuse

Littelfuse MOS gated thyristor, SMPD, MMIX1H60N150V1

Order No.: 74P1135
EAN: 4099891780005
MPN:
MMIX1H60N150V1
MMIX1H60N150V1 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
56.5012 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
16,950.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
56.5012 €

Thyristor, MMIX1H60N150V1, LITTELFUSE

MOS gated thyristor with very high current capability and advantages such as high power density and low gate drive requirement.

Features

  • Silicon chip on direct-copper-bond substrate
  • Isolated mounting surface
  • Anti-parallel diode

Applications

  • Capacitive discharge circuits
  • Ignition circuits
  • Solid state surge protection
Technical specifications
Gate Charge Qg @10V (nC) 1.8x10<sup>-7</sup> C
Enclosure SMPD
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 446 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes