MMIX1T550N055T2 | Littelfuse

Littelfuse N channel GigaMOS trenchT2 HiperFETT power MOSFET, 55 V, 550 A, SMPD, MMIX1T550N055T2

Order No.: 74P1136
EAN: 4099891780012
MPN:
MMIX1T550N055T2
MMIX1T550N055T2 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
43.8634 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
13,159.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
43.8634 €

MOSFET, MMIX1T550N055T2, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and advantages such as high power density, easy mounting and space savings.

Features

  • Silicon chip on direct-copper-bond substrate
  • Isolated substrate
  • Excellent thermal transfer
  • Increased temperature and power cycling capability
  • Fast intrinsic diode
  • Very low RDS(on)

Applications

  • DC-DC converters and off-line UPS
  • Primary - side switch
  • High speed power switching applications
Technical specifications
Ausführung N-Kanal
Einschaltwiderstand RDS (on) max @VGS=10V 1.3 mΩ
Gate Charge Qg @10V (nC) 5.95x10<sup>-7</sup> C
Gehäuse SMPD
max. Spannung 55 V
max. Strom 550 A
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage SMD
Verlustleistung W (DC) 830 W
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes